Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.58000 | ¥249.58 |
10 | ¥192.63500 | ¥1,926.35 |
25 | ¥174.54360 | ¥4,363.59 |
50 | ¥162.32420 | ¥8,116.21 |
100 | ¥151.25010 | ¥15,125.01 |
250 | ¥138.20352 | ¥34,550.88 |
500 | ¥129.42150 | ¥64,710.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/682/M3TKK-30 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/641/M3TKK-30 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/641/M3TKK-30 M_tmb.jpg)