Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.86000 | ¥219.86 |
10 | ¥169.54900 | ¥1,695.49 |
25 | ¥153.56280 | ¥3,839.07 |
50 | ¥142.76360 | ¥7,138.18 |
100 | ¥132.97580 | ¥13,297.58 |
250 | ¥121.44204 | ¥30,360.51 |
500 | ¥113.67772 | ¥56,838.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/682/M3TKK-30 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/641/M3TKK-30 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/641/M3TKK-30 M_tmb.jpg)