Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.80000 | ¥206.80 |
10 | ¥159.45100 | ¥1,594.51 |
25 | ¥144.38400 | ¥3,609.60 |
50 | ¥134.20900 | ¥6,710.45 |
100 | ¥124.98610 | ¥12,498.61 |
250 | ¥114.11660 | ¥28,529.15 |
500 | ¥106.79888 | ¥53,399.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/641/M3TKK-30 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/682/M3TKK-30 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/682/M3TKK-30 G_tmb.jpg)