Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.39000 | ¥195.39 |
10 | ¥150.57600 | ¥1,505.76 |
25 | ¥136.33200 | ¥3,408.30 |
50 | ¥126.70360 | ¥6,335.18 |
100 | ¥117.97740 | ¥11,797.74 |
250 | ¥107.69260 | ¥26,923.15 |
500 | ¥100.76796 | ¥50,383.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/641/M3TKK-30 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/682/M3TKK-30 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/682/M3TKK-30 G_tmb.jpg)