Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.28000 | ¥153.28 |
10 | ¥117.95000 | ¥1,179.50 |
25 | ¥106.71440 | ¥2,667.86 |
50 | ¥99.11700 | ¥4,955.85 |
100 | ¥92.22810 | ¥9,222.81 |
250 | ¥84.10616 | ¥21,026.54 |
500 | ¥78.63630 | ¥39,318.15 |
1,000 | ¥73.68965 | ¥73,689.65 |