Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.17000 | ¥160.17 |
10 | ¥123.31100 | ¥1,233.11 |
25 | ¥111.57800 | ¥2,789.45 |
50 | ¥103.64380 | ¥5,182.19 |
100 | ¥96.45290 | ¥9,645.29 |
250 | ¥87.97496 | ¥21,993.74 |
500 | ¥82.26470 | ¥41,132.35 |
1,000 | ¥77.41599 | ¥77,415.99 |