Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.52000 | ¥170.52 |
10 | ¥131.29900 | ¥1,312.99 |
25 | ¥118.82880 | ¥2,970.72 |
50 | ¥110.39880 | ¥5,519.94 |
100 | ¥102.75720 | ¥10,275.72 |
250 | ¥93.74776 | ¥23,436.94 |
500 | ¥87.68088 | ¥43,840.44 |