Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.31000 | ¥156.31 |
10 | ¥120.31500 | ¥1,203.15 |
25 | ¥108.85560 | ¥2,721.39 |
50 | ¥101.11040 | ¥5,055.52 |
100 | ¥94.08850 | ¥9,408.85 |
250 | ¥85.80920 | ¥21,452.30 |
500 | ¥80.23392 | ¥40,116.96 |
1,000 | ¥75.32791 | ¥75,327.91 |