Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.37000 | ¥75.37 |
10 | ¥67.80500 | ¥678.05 |
25 | ¥63.87240 | ¥1,596.81 |
50 | ¥62.23360 | ¥3,111.68 |
100 | ¥60.59570 | ¥6,059.57 |
250 | ¥54.04448 | ¥13,511.12 |
500 | ¥50.76910 | ¥25,384.55 |
1,000 | ¥44.87331 | ¥44,873.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/952/M3CCA-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/752/M3CCA-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/752/M3CCA-60 G_tmb.jpg)