Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥51.47500 | ¥514.75 |
25 | ¥48.62520 | ¥1,215.63 |
50 | ¥47.43960 | ¥2,371.98 |
100 | ¥45.06770 | ¥4,506.77 |
250 | ¥40.32328 | ¥10,080.82 |
500 | ¥37.95146 | ¥18,975.73 |
1,000 | ¥33.20751 | ¥33,207.51 |
2,500 | ¥31.54713 | ¥78,867.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/952/M3CCA-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/752/M3CCA-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/752/M3CCA-60 G_tmb.jpg)