Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.78000 | ¥141.78 |
10 | ¥109.10000 | ¥1,091.00 |
25 | ¥98.68200 | ¥2,467.05 |
50 | ¥91.63940 | ¥4,581.97 |
100 | ¥85.25230 | ¥8,525.23 |
250 | ¥77.72124 | ¥19,430.31 |
500 | ¥72.64774 | ¥36,323.87 |
1,000 | ¥68.05994 | ¥68,059.94 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/952/M3CCA-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/752/M3CCA-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/752/M3CCA-60 G_tmb.jpg)