Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.01000 | ¥138.01 |
10 | ¥106.15300 | ¥1,061.53 |
25 | ¥96.01200 | ¥2,400.30 |
50 | ¥89.15200 | ¥4,457.60 |
100 | ¥82.93300 | ¥8,293.30 |
250 | ¥75.59884 | ¥18,899.71 |
500 | ¥70.65802 | ¥35,329.01 |
1,000 | ¥66.18966 | ¥66,189.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/752/M3CCA-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/952/M3CCA-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/952/M3CCA-60 M_tmb.jpg)