Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.200" (30.48mm) | |
Large Diameter Recovered | 0.500" (12.70mm) | |
Small Diameter Supplied | 0.500" (12.70mm) | |
Small Diameter Recovered | 0.160" (4.06mm) | |
Large Recovered Length | - | |
Small Recovered Length | 1.000" (25.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.300" (83.82mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.45000 | ¥343.45 |
5 | ¥289.24600 | ¥1,446.23 |
10 | ¥262.12700 | ¥2,621.27 |
20 | ¥244.04450 | ¥4,880.89 |
50 | ¥235.00760 | ¥11,750.38 |
100 | ¥229.58390 | ¥22,958.39 |