Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.500" (38.10mm) | |
Large Diameter Recovered | 0.690" (17.53mm) | |
Small Diameter Supplied | 0.650" (16.51mm) | |
Small Diameter Recovered | 0.180" (4.57mm) | |
Large Recovered Length | - | |
Small Recovered Length | 2.200" (55.88mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.000" (101.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.12000 | ¥369.12 |
5 | ¥310.85600 | ¥1,554.28 |
10 | ¥281.70500 | ¥2,817.05 |
20 | ¥262.27950 | ¥5,245.59 |
50 | ¥252.56440 | ¥12,628.22 |
100 | ¥246.73680 | ¥24,673.68 |