Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock | 1 : ¥325.43000 Bulk | Bulk | Active | Boot, Transition - Breakout, 3:1 | - | Adhesive Coating, Flame Retardant | Black | Polyolefin (PO), Semi-Rigid | 0.900" (22.86mm) | 0.360" (9.14mm) | 0.330" (8.38mm) | 0.120" (3.05mm) | - | 0.700" (17.78mm) | - | 2.700" (68.58mm) | |||
8 In Stock | 1 : ¥369.12000 Bulk | Bulk | Active | Boot, Transition - Breakout, 3:1 | - | Adhesive Coating, Flame Retardant | Black | Polyolefin (PO), Semi-Rigid | 1.500" (38.10mm) | 0.690" (17.53mm) | 0.650" (16.51mm) | 0.180" (4.57mm) | - | 2.200" (55.88mm) | - | 4.000" (101.60mm) |