Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Length | - | |
Diameter | 0.63" ~ 1.18" (15.9mm ~ 30.1mm) | |
Width | - | |
Material | Polymer | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥119.85900 | ¥1,198.59 |
20 | ¥111.86350 | ¥2,237.27 |
50 | ¥106.27200 | ¥5,313.60 |
100 | ¥103.87470 | ¥10,387.47 |
250 | ¥101.47732 | ¥25,369.33 |