Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Length | - | |
Diameter | 1.02" ~ 1.94" (26.0mm ~ 49.2mm) | |
Width | - | |
Material | Polymer | |
Thickness | - | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥159.89100 | ¥1,598.91 |
20 | ¥148.86050 | ¥2,977.21 |
50 | ¥143.34920 | ¥7,167.46 |
100 | ¥140.04140 | ¥14,004.14 |