Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Length | - | |
Diameter | 1.79" ~ 3.32" (45.5mm ~ 84.3mm) | |
Width | - | |
Material | Polymer | |
Thickness | - | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥210.77100 | ¥2,107.71 |
20 | ¥196.22950 | ¥3,924.59 |
50 | ¥188.96340 | ¥9,448.17 |
100 | ¥184.60220 | ¥18,460.22 |