8424-8 | |
---|---|
DigiKey Part Number | 8424-8-ND |
Manufacturer | |
Manufacturer Product Number | 8424-8 |
Description | COLD SHRINK TUBING 0.10-0.82X8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 0.10" ~ 0.82" (2.5mm ~ 20.8mm) X 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.667' (203.20mm, 8.00") | |
Diameter | 0.10" ~ 0.82" (2.5mm ~ 20.8mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥275.13300 | ¥2,751.33 |
20 | ¥256.15850 | ¥5,123.17 |
50 | ¥246.67120 | ¥12,333.56 |
100 | ¥240.97890 | ¥24,097.89 |