DIN-096CSC-S1L-HM | |
---|---|
DigiKey Part Number | 3M10882-ND |
Manufacturer | |
Manufacturer Product Number | DIN-096CSC-S1L-HM |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.06000 | ¥101.06 |
10 | ¥89.56900 | ¥895.69 |
25 | ¥86.12760 | ¥2,153.19 |
50 | ¥82.68260 | ¥4,134.13 |
100 | ¥78.08920 | ¥7,808.92 |
250 | ¥71.19872 | ¥17,799.68 |
756 | ¥62.93044 | ¥47,575.41 |