DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
761 In Stock | 1 : ¥81.03000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | Through Hole, Right Angle | Solder | - | Gold | 3.00µin (0.076µm) | |||
809 In Stock | 1 : ¥113.21000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | Through Hole, Right Angle | Solder | - | Gold | 30.0µin (0.76µm) | |||
1,240 In Stock | 1 : ¥79.22000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | Through Hole | Solder | - | Gold | 3.00µin (0.076µm) | |||
720 In Stock | 1 : ¥82.67000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | Through Hole, Right Angle | Solder | Board Lock | Gold | 3.00µin (0.076µm) | |||
0 In Stock Check Lead Time | 756 : ¥49.23526 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | Through Hole | Press-Fit | - | Gold | 3.00µin (0.076µm) | |||
0 In Stock Check Lead Time | 756 : ¥49.95308 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | Through Hole | Solder | Board Lock | Gold | 3.00µin (0.076µm) |