94829 | |
---|---|
DigiKey Part Number | 94829-01-ND |
Manufacturer | |
Manufacturer Product Number | 94829 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.930" (23.62mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.29200 | ¥57.30 |
50 | ¥2.11480 | ¥105.74 |
100 | ¥1.95230 | ¥195.23 |
250 | ¥1.75920 | ¥439.80 |
500 | ¥1.62834 | ¥814.17 |
1,000 | ¥1.50937 | ¥1,509.37 |
2,500 | ¥1.36874 | ¥3,421.85 |