Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.07900 | ¥30.79 |
25 | ¥2.81440 | ¥70.36 |
50 | ¥2.64840 | ¥132.42 |
100 | ¥2.53770 | ¥253.77 |
300 | ¥2.31680 | ¥695.04 |
500 | ¥2.20646 | ¥1,103.23 |
1,000 | ¥1.82036 | ¥1,820.36 |
2,500 | ¥1.65487 | ¥4,137.18 |