94804 | |
---|---|
DigiKey Part Number | 94804-01-ND |
Manufacturer | |
Manufacturer Product Number | 94804 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.29560 | ¥57.39 |
50 | ¥2.11160 | ¥105.58 |
100 | ¥2.02780 | ¥202.78 |
300 | ¥1.82120 | ¥546.36 |
500 | ¥1.73834 | ¥869.17 |
1,000 | ¥1.44862 | ¥1,448.62 |
2,500 | ¥1.32444 | ¥3,311.10 |