Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DIP, .300" | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.66000 | ¥324.66 |
5 | ¥319.44200 | ¥1,597.21 |
10 | ¥314.19600 | ¥3,141.96 |
25 | ¥308.96160 | ¥7,724.04 |
50 | ¥303.72460 | ¥15,186.23 |
100 | ¥293.25120 | ¥29,325.12 |
250 | ¥282.77836 | ¥70,694.59 |