Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DIP, .300" | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.17000 | ¥329.17 |
5 | ¥323.79400 | ¥1,618.97 |
10 | ¥318.39600 | ¥3,183.96 |
25 | ¥313.00120 | ¥7,825.03 |
50 | ¥302.20640 | ¥15,110.32 |
100 | ¥291.41410 | ¥29,141.41 |
250 | ¥287.09664 | ¥71,774.16 |