Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DIP, .300" | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.21000 | ¥327.21 |
5 | ¥321.90800 | ¥1,609.54 |
10 | ¥316.63600 | ¥3,166.36 |
25 | ¥311.35520 | ¥7,783.88 |
50 | ¥306.07960 | ¥15,303.98 |
100 | ¥295.52440 | ¥29,552.44 |
250 | ¥284.97032 | ¥71,242.58 |