Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DIP, .300" | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.27000 | ¥317.27 |
5 | ¥312.16400 | ¥1,560.82 |
10 | ¥307.03800 | ¥3,070.38 |
25 | ¥301.92240 | ¥7,548.06 |
50 | ¥296.80460 | ¥14,840.23 |
100 | ¥286.57010 | ¥28,657.01 |
250 | ¥276.33580 | ¥69,083.95 |