45130-010030

DigiKey Part Number
3M15518-ND
Manufacturer
Manufacturer Product Number
45130-010030
Description
CONN RCPT 30POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
45130-010030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
30
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.57000¥67.57
10¥61.12200¥611.22
25¥57.74440¥1,443.61
40¥56.33575¥2,253.43
162¥53.51827¥8,669.96
324¥47.88494¥15,514.72
486¥45.06811¥21,903.10
972¥39.43460¥38,330.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.