45130-010030-7700/30-A-12 | |
---|---|
DigiKey Part Number | 45130-010030-7700/30-A-12-ND |
Manufacturer | |
Manufacturer Product Number | 45130-010030-7700/30-A-12 |
Description | CABLE ASSY 30 POS 12" PINOUT-A |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.98000 | ¥139.98 |
10 | ¥121.31600 | ¥1,213.16 |
25 | ¥114.98000 | ¥2,874.50 |
50 | ¥113.31500 | ¥5,665.75 |
100 | ¥99.98390 | ¥9,998.39 |
250 | ¥93.31788 | ¥23,329.47 |
500 | ¥91.31832 | ¥45,659.16 |