45130-010030-7700/30-G-36 | |
---|---|
DigiKey Part Number | 45130-010030-7700/30-G-36-ND |
Manufacturer | |
Manufacturer Product Number | 45130-010030-7700/30-G-36 |
Description | CABLE ASSY 30 POS 36" PINOUT-G |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.13000 | ¥246.13 |
10 | ¥215.54000 | ¥2,155.40 |
25 | ¥206.22720 | ¥5,155.68 |
50 | ¥199.57380 | ¥9,978.69 |
100 | ¥192.92220 | ¥19,292.22 |
250 | ¥182.27804 | ¥45,569.51 |