45130-010030-7700/30-C-06 | |
---|---|
DigiKey Part Number | 45130-010030-7700/30-C-06-ND |
Manufacturer | |
Manufacturer Product Number | 45130-010030-7700/30-C-06 |
Description | CABLE ASSY 30 POS 6" PINOUT-C |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.71000 | ¥157.71 |
10 | ¥138.13000 | ¥1,381.30 |
25 | ¥132.16480 | ¥3,304.12 |
50 | ¥127.90060 | ¥6,395.03 |
100 | ¥123.63640 | ¥12,363.64 |
250 | ¥116.81532 | ¥29,203.83 |
500 | ¥113.40466 | ¥56,702.33 |