Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.65900 | ¥226.59 |
25 | ¥21.46040 | ¥536.51 |
40 | ¥20.96175 | ¥838.47 |
200 | ¥19.96380 | ¥3,992.76 |
400 | ¥17.46820 | ¥6,987.28 |
600 | ¥16.96898 | ¥10,181.39 |
1,000 | ¥14.47364 | ¥14,473.64 |
2,400 | ¥13.47544 | ¥32,341.06 |