37103-3122-000 FL 100 | |
---|---|
DigiKey Part Number | 3M155970-ND |
Manufacturer | |
Manufacturer Product Number | 37103-3122-000 FL 100 |
Description | CONN PLUG 3POS IDC 24-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 24-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.65900 | ¥226.59 |
25 | ¥21.46040 | ¥536.51 |
50 | ¥20.96120 | ¥1,048.06 |
100 | ¥19.96380 | ¥1,996.38 |
300 | ¥17.46800 | ¥5,240.40 |
500 | ¥16.96900 | ¥8,484.50 |
1,000 | ¥14.47364 | ¥14,473.64 |
2,500 | ¥13.47541 | ¥33,688.53 |