3600B/26 100SF | |
---|---|
DigiKey Part Number | 19-3600B/26100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/26 100SF |
Description | MULTI-PR 26CON28AWGBEI 100' FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 (13 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 26 (13 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 100.0' (30.5m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.42000 | ¥64.42 |
3 | ¥59.33667 | ¥178.01 |
5 | ¥57.23800 | ¥286.19 |
7 | ¥56.04857 | ¥392.34 |
10 | ¥54.56400 | ¥545.64 |
25 | ¥51.27960 | ¥1,281.99 |
50 | ¥48.59800 | ¥2,429.90 |
100 | ¥46.51060 | ¥4,651.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/189/3600B%5E26%20100SF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/189/3600B%5E26%20100SF_tmb.jpg)