Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 26 (13 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,998.11000 | ¥1,998.11 |
5 | ¥1,776.10000 | ¥8,880.50 |
10 | ¥1,609.58800 | ¥16,095.88 |
25 | ¥1,498.59640 | ¥37,464.91 |
50 | ¥1,443.09100 | ¥72,154.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/189/3600B%5E26%20100SF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/189/3600B%5E26%20100SF_tmb.jpg)