Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 26 (13 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,526.37000 | ¥1,526.37 |
5 | ¥1,248.82800 | ¥6,244.14 |
10 | ¥971.30900 | ¥9,713.09 |
25 | ¥832.54600 | ¥20,813.65 |
50 | ¥777.04920 | ¥38,852.46 |
100 | ¥721.54550 | ¥72,154.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/189/3600B%5E26%20100SF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/189/3600B%5E26%20100SF_tmb.jpg)