Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors, Standard | |
Features | Hardware Included, Lock Washer | |
Length - Threaded Portion Below Head | 0.310" (7.87mm) | |
Length - Below Head | 0.310" (7.87mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥26.10600 | ¥261.06 |
25 | ¥24.72400 | ¥618.10 |
50 | ¥24.14740 | ¥1,207.37 |
100 | ¥22.99820 | ¥2,299.82 |
300 | ¥20.12317 | ¥6,036.95 |
600 | ¥19.54838 | ¥11,729.03 |
1,200 | ¥16.67361 | ¥20,008.33 |
2,700 | ¥15.52369 | ¥41,913.96 |