HFBR-2523Z | |
---|---|
DigiKey Part Number | 516-2064-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2523Z |
Description | FIBER OPTIC RECEIVER 40KBD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver 40KBd 4.75V ~ 5.25V 3.7 mA |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-2523Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 40KBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | - | |
Current - Supply | 3.7 mA | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.63000 | ¥145.63 |
10 | ¥109.87800 | ¥1,098.78 |
200 | ¥92.29645 | ¥18,459.29 |
600 | ¥84.76223 | ¥50,857.34 |
1,000 | ¥80.05315 | ¥80,053.15 |