1700/50 100SF | |
---|---|
DigiKey Part Number | MC50F-100-ND |
Manufacturer | |
Manufacturer Product Number | 1700/50 100SF |
Description | CBL RIBN 50COND TWIST-PAIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 50 (25 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 50 (25 Pair Twisted) | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥34.83180 | ¥3,483.18 |
300 | ¥30.71647 | ¥9,214.94 |
500 | ¥27.77720 | ¥13,888.60 |
1,000 | ¥25.13171 | ¥25,131.71 |
2,500 | ¥22.19234 | ¥55,480.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/938/1700%5E50%20%28100SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/938/1700%5E50%20%28100SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/938/1700%5E50%20%28100SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/938/1700%5E50%20%28100SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/938/1700%5E50%20%28100SF%29_tmb.jpg)