Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.39000 | ¥201.39 |
10 | ¥176.33000 | ¥1,763.30 |
25 | ¥168.70800 | ¥4,217.70 |
50 | ¥163.26680 | ¥8,163.34 |
100 | ¥157.82450 | ¥15,782.45 |
250 | ¥149.11696 | ¥37,279.24 |
500 | ¥144.76300 | ¥72,381.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/793/M3CCA-50%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/793/M3CCA-50%20T_tmb.jpg)