Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.60000 | ¥408.60 |
10 | ¥316.38900 | ¥3,163.89 |
25 | ¥287.13640 | ¥7,178.41 |
50 | ¥267.39340 | ¥13,369.67 |
100 | ¥249.51730 | ¥24,951.73 |
250 | ¥228.46968 | ¥57,117.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/793/M3CCA-50%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/793/M3CCA-50%20T_tmb.jpg)