Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.03000 | ¥170.03 |
10 | ¥147.35000 | ¥1,473.50 |
25 | ¥139.65520 | ¥3,491.38 |
50 | ¥137.63240 | ¥6,881.62 |
100 | ¥121.44030 | ¥12,144.03 |
250 | ¥113.34456 | ¥28,336.14 |
500 | ¥110.91578 | ¥55,457.89 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/786/M3DDA-50%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/786/M3DDA-50%20T_tmb.jpg)