Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.32000 | ¥111.32 |
10 | ¥98.69000 | ¥986.90 |
25 | ¥94.89880 | ¥2,372.47 |
50 | ¥91.10100 | ¥4,555.05 |
100 | ¥86.04040 | ¥8,604.04 |
250 | ¥78.44864 | ¥19,612.16 |
500 | ¥73.38744 | ¥36,693.72 |
1,000 | ¥67.31399 | ¥67,313.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/786/M3DDA-50%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/786/M3DDA-50%20T_tmb.jpg)