Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.66000 | ¥199.66 |
10 | ¥174.86900 | ¥1,748.69 |
25 | ¥167.30920 | ¥4,182.73 |
50 | ¥161.91380 | ¥8,095.69 |
100 | ¥156.51580 | ¥15,651.58 |
250 | ¥147.88092 | ¥36,970.23 |
500 | ¥143.56304 | ¥71,781.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/793/M3CCA-50%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/793/M3CCA-50%20T_tmb.jpg)