102A0-6212PC | |
---|---|
DigiKey Part Number | 3M1831-ND |
Manufacturer | |
Manufacturer Product Number | 102A0-6212PC |
Description | CONN RCPT 100POS PCB SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 102A0-6212PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.01000 | ¥127.01 |
10 | ¥112.60600 | ¥1,126.06 |
25 | ¥108.27760 | ¥2,706.94 |
40 | ¥103.94425 | ¥4,157.77 |
100 | ¥98.17040 | ¥9,817.04 |
300 | ¥89.50820 | ¥26,852.46 |
500 | ¥83.73360 | ¥41,866.80 |
1,000 | ¥76.80387 | ¥76,803.87 |