DX40M-100P | |
---|---|
DigiKey Part Number | H10062-ND |
Manufacturer | |
Manufacturer Product Number | DX40M-100P |
Description | CONN MINHD PLG 100P STR SLD EYEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | DX40M-100P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.41000 | ¥227.41 |
10 | ¥199.11200 | ¥1,991.12 |
30 | ¥190.50867 | ¥5,715.26 |
60 | ¥184.36217 | ¥11,061.73 |
120 | ¥178.21642 | ¥21,385.97 |
270 | ¥168.38370 | ¥45,463.60 |