DX20BM-100S(50) | |
---|---|
DigiKey Part Number | H11327-ND |
Manufacturer | |
Manufacturer Product Number | DX20BM-100S(50) |
Description | CONN MINI HD RCPT 100P PCB SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20BM-100S(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.64000 | ¥162.64 |
20 | ¥142.38650 | ¥2,847.73 |
40 | ¥131.84125 | ¥5,273.65 |
80 | ¥127.44700 | ¥10,195.76 |
240 | ¥120.41492 | ¥28,899.58 |
440 | ¥116.89923 | ¥51,435.66 |