Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.15000 | ¥117.15 |
10 | ¥103.82900 | ¥1,038.29 |
25 | ¥99.83440 | ¥2,495.86 |
50 | ¥95.84300 | ¥4,792.15 |
100 | ¥90.51720 | ¥9,051.72 |
300 | ¥82.53070 | ¥24,759.21 |
500 | ¥77.20616 | ¥38,603.08 |
1,000 | ¥70.81671 | ¥70,816.71 |