GSB1C41110SSHR | |
---|---|
DigiKey Part Number | 664-GSB1C41110SSHRTR-ND - Tape & Reel (TR) 664-GSB1C41110SSHRCT-ND - Cut Tape (CT) 664-GSB1C41110SSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1C41110SSHR |
Description | USB2.0, TYPE C, TOP MOUNT, CENTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.94200 | ¥49.42 |
25 | ¥4.51520 | ¥112.88 |
50 | ¥4.25100 | ¥212.55 |
100 | ¥4.07370 | ¥407.37 |
250 | ¥3.71936 | ¥929.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.18808 | ¥2,550.46 |
1,600 | ¥2.83382 | ¥4,534.11 |
2,400 | ¥2.65673 | ¥6,376.15 |
5,600 | ¥2.56817 | ¥14,381.75 |
8,000 | ¥2.39105 | ¥19,128.40 |
20,000 | ¥2.35563 | ¥47,112.60 |